2908173

Phoenix Contact
651-2908173
2908173

Mfr.:

Description:
Solid State Relays - SSRs PLC-OSC-24DC/V8C/SEN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
3 mA
5 VDC to 30 VDC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
8.5 mA
- 25 C
+ 60 C
94 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 31,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.