2907991

Phoenix Contact
651-2907991
2907991

Mfr.:

Description:
Circuit Breaker Accessories TMC 8 B1 80 57 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 7/20/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,14 € 128,14 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breaker Accessories
RoHS:  
TMC
Brand: Phoenix Contact
Current Rating: 80 A
Height: 28.5 mm
Product Type: Surge Suppressors
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 1 kV
Width: 1031 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8541100000
CAHTS:
8538909090
USHTS:
8536904000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.