2907559

Phoenix Contact
651-2907559
2907559

Mfr.:

Description:
Circuit Breakers TMC 81C 02A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.179

Stock:
1.179 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,38 € 24,38 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
TMC 8
Circuit Breakers
Thermal Magnetic
2 A
120 VAC
60 VDC
1 Pole
Lever
- 35 C
+ 70 C
Non-Illuminated
Brand: Phoenix Contact
Height: 116 mm
Length: 65.7 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Voltage Rating: 277 VAC, 60 VDC
Width: 17.6 mm
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

TMC Thermomagnetic Circuit Breakers

Phoenix Contact TMC Thermomagnetic Circuit Breakers are ideal for use in information, communication, and process technology markets. The integrated remote signaling enables users to permanently monitor the operating state of a system. Phoenix Contact TMC Thermomagnetic Circuit Breakers feature fast-blow fuses for normal opened and closed contacts. The tripping characteristics of the TMC series make them viable in a diverse array of applications, including programmable controllers, valves, motors, and frequency inverters.

TMC8 Thermomagnetic Circuit Breakers

Phoenix Contact TMC8 Series Thermomagnetic Circuit Breakers are UL Listed 489 breakers and feature a trip-free design that opens during an overcurrent event, even if the switch is held closed. The TMC8 series also offers a snap-action mechanism that creates a longer-lasting  product by eliminating contact welding and reducing contact wear and pitting.  These breakers come in 1-, 2-, and 3-pole options, and each one also comes in B-, C-, and D-curve options to ensure the proper trip speed based on user end devices. A vast array of accessories are available to further increase a system’s functionality including an auxiliary contact, alarm contact, and shunt trip. TMC8 breakers can also be bussed together utilizing a cuttable UL Listed busbar.