2907271

Phoenix Contact
651-2907271
2907271

Mfr.:

Description:
Unspecified Connectors VIP/S/FRONT-MC/ KIT 17-24

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unspecified Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Phoenix Contact
Number of Positions: 9 Position
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.