2907196

Phoenix Contact
651-2907196
2907196

Mfr.:

Description:
Circuit Breakers HMC11 120AC 10A C1D2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
15
Expected 6/16/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,34 € 174,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Circuit Breakers
RoHS:  
HMC
Circuit Breakers
Hydraulic Magnetic
10 A
120 VAC
50 VDC
4 Pole
Toggle
- 40 C
+ 65 C
Non-Illuminated
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 93.6 mm
Length: 109.2 mm
Mounting Style: DIN Rail Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: TRABTECH
Width: 22.6 mm
Part # Aliases: HMC 11 120AC 10A C1D2
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
BRHTS:
85362000
ECCN:
EAR99