2906907

Phoenix Contact
651-2906907
2906907

Mfr.:

Description:
Terminal Block Interface Modules UM-D37M/16R-120AC/ DI/C3/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
470,00 € 470,00 €
432,27 € 4.322,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
37 Position
Yellow
Brand: Phoenix Contact
Connection Method: Screw
Contact Plating: Gold
Height: 142.3 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 184 mm
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99