2906831

Phoenix Contact
651-2906831
2906831

Mfr.:

Description:
Industrial Surge Protectors TTC-6-TVSD-C-24DC- UT-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Surge Protectors
RoHS:  
REACH - SVHC:
DIN Rail
Screw
24 VDC
10 A
- 40 C
+ 85 C
69.5 mm
6.2 mm
92 mm
Brand: Phoenix Contact
Capacitance: 1500 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
For Use With: MCR Technology
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Part # Aliases: TTC-6-TVSD-C-24DC-UT-I
Unit Weight: 22,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

TERMITRAB Complete Thin Surge Protection

Phoenix Contact TERMITRAB Complete Thin Surge Protection offers the industry's narrowest range of surge protective devices (starting at 3.5mm) for measurement, control and regulation technology. The  TERMITRAB Complete line-up includes a tailored portfolio of various circuits designed for most MCR applications, including protection current loops, analogue, digital or temperature signals. These modular surge protection devices are available in a screw-in or push-in configuration, while offering a stackability that provides significant space savings during system planning. Phoenix Contact TERMITRAB devices are tested with surge currents, installation and operation, vibration, temperatures (-40 to 85°C), salt spray, corrosive gas, and more. These modern testing options for TERMITRAB Complete enable comprehensive, standardised simulations of demanding ambient conditions. Their ultra-thin profile, reliability, and design flexibility make the TERMITRAB Complete series ideal for process technology, wind power, water and waste-water treatment, traffic signalling, and transportation applications.
Learn more

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.