2906602

Phoenix Contact
651-2906602
2906602

Mfr.:

Description:
PLC Controllers IOA REL 120V DO/ BFI/3.0A/EX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,59 € 27,59 €
24,23 € 242,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
Digital Relay Output Module
IP20
- 40 C
+ 75 C
Brand: Phoenix Contact
Product Type: PLC Controllers
Subcategory: Controllers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.