2905814

Phoenix Contact
651-2905814
2905814

Mfr.:

Description:
Time Delay & Timing Relays ETD-BL-1T-230-PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,96 € 82,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Time Delay & Timing Relays
RoHS:  
17.5 mm
88 mm
Brand: Phoenix Contact
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 71,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9107000090
CNHTS:
8536490090
CAHTS:
8536490010
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.