2904957

Phoenix Contact
651-2904957
2904957

Mfr.:

Description:
Safety Relays PSR-MS55-1NO- 1DO-24DC-SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,84 € 113,84 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VDC
Screw
6 A
IP20
Brand: Phoenix Contact
Current Rating - Max: 6 A
Product Type: Safety Relays
Series: PSR-MS55
Factory Pack Quantity: 1
Subcategory: Relays
Width: 6.8 mm
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8536411090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSRmini Slim Safety Relays

Phoenix Contact PSRmini Slim Safety Relays are narrow safety relays with widths of no more than 6 or 12mm. These relays offer space-saving potential of up to 70% compared to standard relays while providing the same functionality. PSRmini relays feature force-guided contacts and a fine-grained architecture that makes a modular design of safety concepts possible. The 6mm version provides one to two approval paths while the 12mm version offers two to three approval paths.

Safety Relay Modules & Sensors

Phoenix Contact Safety Relay Modules and Sensors are SIL-certified and allow for easy installation and configuration of the modules. By utilizing safety relay modules, safety functions can be reliably implemented in machines and systems. These products monitor signals from light grids, emergency stop buttons, and safety door switches, initiating a safe state when necessary. Phoenix Contact safety relay modules are TÜV-certified in accordance with EN ISO 13849 up to PLe or IEC 61508 up to SIL 3. 

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.