2904472

Phoenix Contact
651-2904472
2904472

Mfr.:

Description:
Safety Relays EM-PNET-GATEWAY-IFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,76 € 360,76 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
24 VDC
IP20
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: DIN Rail Mount
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 22.5 mm
Unit Weight: 146,610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536411090
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
5A991.a