2903785

Phoenix Contact
651-2903785
2903785

Mfr.:

Description:
Terminal Block Interface Modules VIP-3/PT/ D50SUB/M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,33 € 108,33 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Passive Interface Modules
50 Position
1 A
125 V
26 AWG
14 AWG
Push-In
Green
VIP-PT
Brand: Phoenix Contact
Connection Method: Push-In
Height: 75.8 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: VARIOFACE
Width: 97.7 mm
Part # Aliases: VIP-3/PT/D50SUB/M VIP3PTD50SUBM
Unit Weight: 256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIP-PT Terminal Block Interface Modules

Phoenix Contact VIP-PT Terminal Block Interface Modules expand the VARIOFACE professional line to offer high-speed termination via push-in technology. Phoenix Contact VIP-PT Terminal Block Interface Modules quickly and accurately connect field and control signals in control cabinets. A high-density cable, such as ribbon, D-Sub, and HD D-Sub, connects the control side of these modules to I/O cards and transmit signals to the field side for individual wiring. This design bypasses the time-consuming and potentially error-prone task of wiring directly to the I/O card via terminal blocks and point-to-point wiring.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.