2903660

Phoenix Contact
651-2903660
2903660

Mfr.:

Description:
Industrial Relays Plug-in, 2 PDTs 24 V DC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
Socket
Industrial Relay
Single Relay
Plug Pin
1 Form C (SPDT-NO, NC)
12 A
Plug Pin
Non-Latching
24 VDC
571 Ohms
41 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
REL-IR
35.6 mm
21.2 mm
27.5 mm
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: REL-IR2/LDP-_24DC/2X21 RELIR2LDP24DC2X21
Unit Weight: 35,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CNHTS:
8536411090
USHTS:
8536410050
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.