2903525

Phoenix Contact
651-2903525
2903525

Mfr.:

Description:
Industrial Relays 3 Phase Monitoring SPDT 400V, Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,88 € 121,88 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relays
Monitoring Relay
Screw
1 Form C (SPDT-NO, NC)
5 A
Screw
Non-Latching
250 VAC, 250 VDC
Nylon
IP20, IP40
65.5 mm
17.5 mm
89.5 mm
Brand: Phoenix Contact
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Interface Relay
Part # Aliases: EMD-BL-3V-400 EMDBL3V400
Unit Weight: 84,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

EMD-BL Compact Monitoring Relays

Phoenix Contact EMD-BL Compact Monitoring Relays provide a cost-effective solution for simple monitoring of single phase current & voltage, and 3-phase voltage and phase monitoring. The Phoenix Contact EMD-BL monitoring relays feature push-in connection technology designed to save space, quicken wiring and simplify set-up of the control cabinet.