2903523

Phoenix Contact
651-2903523
2903523

Mfr.:

Description:
Industrial Relays Single Phase Monitor SPDT 24V-230V, Scre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,71 € 118,71 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
DIN Rail
Industrial Relay
Monitoring Relay
Screw
1 Form C (SPDT-NO, NC)
5 A
Screw
Non-Latching
250 VAC, 250 VDC
Nylon
IP20, IP40
65.5 mm
17.5 mm
89.5 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Current Rating: 6 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: Interface Relay
Part # Aliases: EMD-BL-V-230 EMDBLV230
Unit Weight: 80,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99