2903339

Phoenix Contact
651-2903339
2903339

Mfr.:

Description:
Industrial Relays RIF-1-RPT 230 V AC, 1 PDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,90 € 15,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relay
Relay Module
Push-In
1 Form C (SPDT-NO, NC)
10 A
Push-In
Non-Latching
230 VAC
6 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
RIF-1
75 mm
16 mm
96 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: RIF-1-RPT-LV-230AC/1X21 RIF1RPTLV230AC1X21
Unit Weight: 68,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536490000
CAHTS:
8536490010
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99