2903320

Phoenix Contact
651-2903320
2903320

Mfr.:

Description:
Relay Sockets & Fixings RIF-2-RSC-LV-230AC/ 2X20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Phoenix Contact 2903308
Phoenix Contact
Industrial Relays RIF-2-RPT 24 V DC, 4 PDTs

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Relay Modules
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: RIF-2
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: RIF-2-RSC-LV-230AC/2X20
Unit Weight: 131,132 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8544420090
USHTS:
8536490080
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.