2903257

Phoenix Contact
651-2903257
2903257

Mfr.:

Description:
Safety Relays PSR-SCP-24DC/ MXF3/4X1/2X2/B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
356,59 € 356,59 €
327,97 € 3.279,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
RoHS:  
24 VDC
4 Form A (4PST-NO)
Plug In
6 A
IP20
Brand: Phoenix Contact
Coil Resistance: 100 Ohms
Current Rating - Max: 6 A
Mounting Style: Plug In
Product Type: Safety Relays
Series: PSR-MXF
Factory Pack Quantity: 1
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: PSR-SCP-24DC/MXF3/4X1/2X2/B
Unit Weight: 297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8536411090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSR-MXF Safety Relays

Phoenix Contact PSR-MXF Safety Relays offer three functions in one device, increasing cost effectiveness and reducing space. Safety functions include emergency stop, safety door or light grid monitoring and can be implemented easily with the PSR multifunction device range. Phoenix Contact PSR-MXF accepts up to three dual-channel safety sensors: two local, independent sensor circuits, as well as an overriding safety circuit useful for a simultaneous shutdown. PSR-MXF is available with screw, spring-cage or tool-free push-in connections with which to monitor different types of sensors.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.