2903246

Phoenix Contact
651-2903246
2903246

Mfr.:

Description:
Specialist Controllers EM-EV-CLR-12V EV Chrg Lock Release

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,76 € 128,76 €
120,40 € 1.204,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Specialist Controllers
EV
Controllers
Brand: Phoenix Contact
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-CC-AC1-M3 E-Mobility Charging Controllers

Phoenix Contact EV-CC-AC1-M3 E-Mobility Charging Controllers provide reduced wiring effort thanks to high functional integration, flexible use as a PCB or DIN rail device, and reliable release of the infrastructure plug in the event of mains failure. A version for charging stations with vehicle connector (case C) or infrastructure socket outlet (case B) is available.

Type 2 - Conventional AC Charging for Europe

Type 2 - Conventional AC Charging Products for Europe carry out single- or three-phase AC charging in charging modes 2 and 3. As part of the safety concept, both PP and CP signal contacts assume control functions. These detect whether the vehicle connector is correctly inserted in the inlet and which level of power may be used for charging. Type 2 - Conventional AC Charging Products for Europe comply with IEC 62196.

CCS Type 2 - Fast DC Charging for Europe

Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe are the ideal charging interface for everyday charging situations in Europe. Combined Charging System (CCS) technology is suitable for both conventional AC charging and for DC charging on the move. The CCS vehicle connector system easy inserts into the vehicle inlet and transmits DC current up to 200A. Phoenix Contact CCS Type 2 - Fast DC Charging Products for Europe comply with IEC 62196.

E-Mobility Solutions

Phoenix Contact E-Mobility Solutions offer a complete range of charging connectors - Type 1, Type 2, and GB/T standard - from a single source. These combined charging systems (CCS) are standard-compliant charging systems for electric vehicles that support both conventional AC charging and fast DC charging. Both vehicle connectors fit into the CCS vehicle inlet. Combined charging systems deliver an intelligent charging process that is safe and fast charging.