2903145

Phoenix Contact
651-2903145
2903145

Mfr.:

Description:
Power Supplies - DIN Rail Mount TRIO-PS-2G/1AC/24DC/ 10/B+D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
259,03 € 259,03 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
240 W
100 VAC to 240 VAC
1 Output
24 VDC
10 A
Industrial
160 mm (6.299 in)
42 mm (1.654 in)
130 mm (5.118 in)
TRIO-PS
Brand: Phoenix Contact
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: TRIO
Part # Aliases: TRIO-PS-2G/1AC/24DC/10/B+D
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409530
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRIO Power Supplies

Phoenix Contact TRIO Power Supplies are DIN-rail mountable power supply units with basic functions. These devices are particularly suited for use in series production in mechanical engineering. Phoenix Contact TRIO Power Supplies offer an output voltage of 12VDC, 24VDC, and 48VDC, and 1- and 3-phase versions with 60W or 960W. The series features a wide range of input and an international certification package that allows for worldwide implementation.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

TRIO-PS-2G Power Supplies

Phoenix Contact TRIO-PS-2G Power Supply series offers push-in connections and a space-saving design with single and three-phase modules. The electrical and mechanical design of the Phoenix Contact TRIO-PS-2G ensures reliability of all loads in the most challenging ambient conditions.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.