2902993

Phoenix Contact
651-2902993
2902993

Mfr.:

Description:
Power Supplies - DIN Rail Mount UNO-PS/1AC/24DC/100W PRIM SWCH SNGL PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
40
Expected 6/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,51 € 72,51 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
100 W
85 VAC to 264 VAC
1 Output
24 VDC
4.2 A
Industrial
84 mm (3.307 in)
55 mm (2.165 in)
90 mm (3.543 in)
UNO-PS
Brand: Phoenix Contact
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: UNO POWER
Part # Aliases: UNO-PS/1AC/24DC/100W UNOPS1AC24DC100W
Unit Weight: 467,208 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UNO DC/DC Converter

Phoenix Contact UNO DC/DC Converter is able to cut installation costs and increase efficiency by supplying power to a control cabinet directly from a photovoltaic system. The UNO DC/DC Converter can be installed in the field and is reliable from -25°C to +70°C. Thanks to a compact design and high degree of efficiency it can also be used in small control boxes. LED function monitoring allows for a simplified startup.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

UNO POWER DIN Rail Power Supplies

Phoenix Contact UNO POWER DIN Rail Power Supplies provides a compact solution for loads up to 960W. These supplies offer 25W to 960W power output and output voltages of 5VDC to 48VDC. Housing widths of 22.5mm, 35mm, 52mm, and 59mm, make the series ideal for compact control boxes. Maximum energy efficiency is provided with more than 90% across the operating range of -25°C to +70°C, as well as idle losses below 0.3W. Select models are certified according to UL 1310/508 Listed Class 2. The Phoenix Contact UNO POWER DIN Rail Power Supplies offer more amperage, voltage, and power ratings to meet most applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.