2902990

Phoenix Contact
651-2902990
2902990

Mfr.:

Description:
Current Transformers - Industrial PACT RCP-4000A-1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,07 € 217,07 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
REACH - SVHC:
4 kA
DIN Rail
1.25 VA
45 Hz to 65 Hz
Brand: Phoenix Contact
Height: 85 mm
Length: 70.4 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Primary Voltage Rating: 24 V
Factory Pack Quantity: 1
Termination Style: Screw
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.