2902933

Phoenix Contact
651-2902933
2902933

Mfr.:

Description:
Safety Relays TC-D37SUB-ADIO16- M-P-UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
490,19 € 490,19 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
IP00
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 136 mm
Part # Aliases: TC-D37SUB-ADIO16-M-P-UNI TCD37SUBADIO16MPUNI
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99