2902853

Phoenix Contact
651-2902853
2902853

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FL MC EF 1300 MM SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 3/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
385,79 € 385,79 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
REACH - SVHC:
Fiber Optic Converters
1300 nm
100 MBd
Multimode
18 V to 30 V
- 40 C
+ 65 C
Ethernet
SC
100 m
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: FACTORYLINE
Part # Aliases: FL_MC_EF_1300_MM_SC FLMCEF1300MMSC
Unit Weight: 175,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8541490000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A991.b.5.c