2902833

Phoenix Contact
651-2902833
2902833

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-SL- F-UI-SP-NC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Frequency Transducer
DIN Rail
Spring Cage
Polybutylene Terephthalate (PBT)
MINI MCR
Brand: Phoenix Contact
Height: 93.1 mm
Length: 102.5 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Width: 6.2 mm
Part # Aliases: MINI_MCR-SL-F-UI-SP-NC MINIMCRSLFUISPNC
Unit Weight: 111,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.