2902816

Phoenix Contact
651-2902816
2902816

Mfr.:

Description:
Wireless Accessories 2400 MHz RF band 7 config stick

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,65 € 57,65 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Wireless Accessories
RoHS:  
Memory Sticks
2.4 GHz Radioline Wireless Module, RF Band 7, Unique Network ID
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: CONFSTICK for easy and secure network addressing
Product Type: Wireless Accessories
Series: RAD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: 2.4 GHz Radioline Wireless Module
Tradename: Radioline Wireless
Part # Aliases: RAD-CONF-RF7 RADCONFRF7
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523511000
USHTS:
8523510000
ECCN:
EAR99

Radioline Wireless I/O Communication Modules

Phoenix Contact Radioline Wireless I/O Communication Modules offer wire replacement for simple I/O and serial communication. The platform provides a cost-effective wireless solution with a software-free radio setup. The series features simple I/O-to-I/O communication without the need for programming software, making it ideal for applications where it is too costly or not possible to run a wire. More advanced configurations, such as high-speed serial communication, network topologies up to 250 nodes, non-intrusive diagnostics, and 128-bit AES encryption, can be accessed via the free programming software. Radioline is available in two variants (2.4GHz and 900MHz) and can span distances from a couple hundred feet to multiple miles. The Phoenix Contact Radioline platform is well suited for simple wire replacement, pump control, sensor, flow and temperature monitoring, and PC/PLC/RTU interface applications.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.