2902040

Phoenix Contact
651-2902040
2902040

Mfr.:

Description:
Signal Conditioners & Signal Converters MINI MCR-2-UI-UI-PT

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
39
Expected 6/15/2026
53
Expected 6/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,98 € 233,98 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Signal Isolator
1 Channel
Current, Voltage
Current, Voltage
DIN Rail
9.6 VDC
30 VDC
Push-In
Polybutylene Terephthalate (PBT)
MINI MCR
Brand: Phoenix Contact
Height: 109.81 mm
IP Rating: IP20
Length: 120.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: MINI Pro
Width: 6.2 mm
Unit Weight: 97,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MINI Pro Signal Conditioners

Phoenix Contact MINI Pro signal conditioners save space and make installation and configuration quick and easy for isolation, conversion, and filtering or amplification of analog signals. The compact signal conditioners measure just 6.2mm wide, so they require up to 65 percent less space than traditional signal conditioner designs. Using less space in the control cabinet or panel can potentially reduce the overall cost of the design.