2902032

Phoenix Contact
651-2902032
2902032

Mfr.:

Description:
Terminal Block Interface Modules MINI MCR-2-UI-FRO-PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,30 € 194,30 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
REACH - SVHC:
Signal Conditioners/Converters
13.5 mA
24 V
24 AWG
12 AWG
Push-In
DIN Rail
Gray
Brand: Phoenix Contact
Connection Method: Push-In
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 109.81 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 120.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Frequency Transducer
Width: 6.2 mm
Unit Weight: 118,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

MINI Pro Signal Conditioners

Phoenix Contact MINI Pro signal conditioners save space and make installation and configuration quick and easy for isolation, conversion, and filtering or amplification of analog signals. The compact signal conditioners measure just 6.2mm wide, so they require up to 65 percent less space than traditional signal conditioner designs. Using less space in the control cabinet or panel can potentially reduce the overall cost of the design.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.