2901529

Phoenix Contact
651-2901529
2901529

Mfr.:

Description:
Interface Modules EM-DNET-GATEWAY-IFS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
387,15 € 387,15 €
356,07 € 3.560,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Interface Modules
Converters
RS-232/422/485 to Ethernet
1 Port
100 Mb/s
Ethernet
19.2 V
28.8 V
- 25 C
+ 50 C
Brand: Phoenix Contact
Dimensions: 22.5 mm x 112.7 mm x 113.8 mm
Operating Supply Current: 3 mA
Operating Supply Voltage: 19.2 V to 28.8 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 203,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
5A991.a
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.