2901416

Phoenix Contact
651-2901416
2901416

Mfr.:

Description:
Safety Relays PSR-SCP-42-48UC/ ESAM4/3X1/1X2B

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
42 VDC
IP20
Brand: Phoenix Contact
Mounting Style: Plug In
Product Type: Safety Relays
Series: PSR-SCP
Factory Pack Quantity: 1
Subcategory: Relays
Width: 22.5 mm
Part # Aliases: PSR-SCP-42-48UC/ESAM4/3X1/1X2B PSRSCP4248UCESAM43X11X2B
Unit Weight: 238,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8536419090
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.