2901366

Phoenix Contact
651-2901366
2901366

Mfr.:

Description:
Power Meters & Energy Meters EEM-MA600

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Phoenix Contact 2907945
Phoenix Contact
Power Meters & Energy Meters EEM-MA770 Multi Func Energy Meter

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Meters & Energy Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EEM
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Height: 96 mm
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: INTERFACE Monitoring
Width: 96 mm
Part # Aliases: EEM-MA600 EEMMA600
Unit Weight: 821,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99