2900942

Phoenix Contact
651-2900942
2900942

Mfr.:

Description:
Relay Sockets & Fixings Plug-in module w/varist 12-24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
RoHS:  
REACH - SVHC:
Modules
RIF-1, RIF-2, RIF-3, RIF-4
Brand: Phoenix Contact
Mounting Style: Plug In
Product Type: Relay Sockets & Hardware
Series: RIF-1
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: RIF-LV-12-24_UC RIFLV1224UC
Unit Weight: 3,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
CAHTS:
8536490010
USHTS:
8541410000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RIFLINE Complete Industrial Relay System

Phoenix Contact RIFLINE Complete Industrial Relay System is a cost-effective modular ice cube relay series with products ranging from a slim 6.2mm coupling relay to a small power contactor replacement. The most powerful relay can switch voltages up to 440V. RIFLINE Complete uses familiar technologies and accessories from CLIPLINE Complete, such as push-in technology, plug-in bridges, end clamps, test plugs, and marking accessories, making it an economical choice. Users can upgrade these relay modules into timer relays, allowing interval switching, by simply using a push-in timer module accessory. The universally pluggable relay system offers solutions for any application. Phoenix Contact RIFLINE Complete Industrial Relay System can be assembled individually or ordered as a complete module. All components in the modular system can be ordered individually, depending on the application.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.