2900937

Phoenix Contact
651-2900937
2900937

Mfr.:

Description:
Relay Sockets & Fixings RIF-3 relay base

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Relay Sockets & Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RIF-3
Push-In
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 12 A
Mounting Style: DIN Rail
Product Type: Relay Sockets & Hardware
Series: RIF-2
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIFLINE Complete
Part # Aliases: RIF-3-BPT/2X21 RIF3BPT2X21
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536904000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99