2900567

Phoenix Contact
651-2900567
2900567

Mfr.:

Description:
Terminal Block Interface Modules ELR H3-IES-SC- 24DC/ 500AC-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,40 € 170,40 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Motor Control Contractors
ELR
Bulk
Brand: Phoenix Contact
Connection Method: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 107 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Relay
Type: Hybrid Motor Starter
Width: 22.5 mm
Part # Aliases: ELR_H3-IES-SC-_24DC/500AC-2 ELRH3IESSC24DC500AC2
Unit Weight: 299,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact CONTACTRON Hybrid Motor Starters

Phoenix has made the following changes to their family of
CONTACTRON Hybrid Motor Starters:

In the event of a pending control signal, two or three missing
phases are now detected e.g., when a fuse blows and also when a
motor is not connected. As soon as no current flows on at least
one phase after activation or the motor current is lower than
the current to be parameterized, the module reports a phase
failure in the form of an LED error code as well as via the
reply relay. The power path is not switched off in this case.
Further information can be found at www.phoenixcontact.com.
The new modules can be identified by the data code from CW38/12.

Depending on Mouser inventory, both old and new versions of
these motor starters may be supplied upon shipment.

Part Numbers affected
651-2900414
651-2900692
651-2900421
651-2900542
651-2900422
651-2900543
651-2900544
651-2900545
651-2900546
651-2900550
651-2900552
651-2900553
651-2900554
651-2900555
651-2900558
651-2900559
651-2900560
651-2900561
651-2900562
651-2900566
651-2900567
651-2900568
651-2900569
651-2900570
651-2900573
651-2900574
651-2900575
651-2900576
651-2900578
651-2900582
651-2900685
651-2900686
651-2900688
651-2900689
651-2900691
651-2900420

Please contact a Mouser Technical Sales Representative for
further information.

5-0413-20

TARIC:
8537109899
CNHTS:
8538900000
CAHTS:
8537109100
USHTS:
8537109170
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.