2900392

Phoenix Contact
651-2900392
2900392

Mfr.:

Description:
Solid State Relays - SSRs PLC-OPT- 36DC/ 110DC/3RW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,32 € 44,32 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Solid State Relays - SSRs
RoHS:  
REACH - SVHC:
Solid State Relays
SSR
DIN Rail Mount
3 A
12 VDC to 140 VDC
1 Form A (SPST-NO)
25.2 VDC to 45 VDC
12 mA
- 25 C
+ 70 C
IP20
PLC-OPT
86 mm
6.2 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-OPT-_36DC/110DC/3RW PLCOPT36DC110DC3RW
Unit Weight: 31,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99