2900295

Phoenix Contact
651-2900295
2900295

Mfr.:

Description:
Industrial Relays PLC-RPT- 60DC/21HC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,41 € 29,41 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Industrial Relay
Screw
1 Form C (SPDT-NO, NC)
Screw
Non-Latching
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
PLC-RPT
14 mm
80 mm
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 10 A
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PLC-RPT-_60DC/21HC PLCRPT60DC21HC
Unit Weight: 64,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99