2891081

Phoenix Contact
651-2891081
2891081

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers FL SFP FX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155
Can Dispatch Immediately
On Order:
72
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,96 € 182,96 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
REACH - SVHC:
Transmitters
1310 nm
100 Mb/s
Multimode
SFP
3.3 V
- 40 C
+ 85 C
LC
FL SFP
Brand: Phoenix Contact
Country of Assembly: TW
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1