2891022

Phoenix Contact
651-2891022
2891022

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH SFN 8TX-NF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
8 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18.5 V
30.2 V
0 C
+ 60 C
Brand: Phoenix Contact
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: FL_SWITCH_SFN_8TX-NF FLSWITCHSFN8TXNF
Unit Weight: 365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.