2868541

Phoenix Contact
651-2868541
2868541

Mfr.:

Description:
Power Supplies - DIN Rail Mount STEP-PS/1AC/5DC/6.5 5VDC 6.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,63 € 127,63 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
33 W
100 VAC to 240 VAC
1 Output
5 VDC
6.5 A
Industrial
61 mm (2.402 in)
72 mm (2.835 in)
90 mm (3.543 in)
STEP-PS
Brand: Phoenix Contact
Isolation Voltage: 4 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: STEP POWER
Part # Aliases: STEP-PS/_1AC/_5DC/6.5 STEPPS1AC5DC65
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

STEP Power Supply

Phoenix Contact STEP POWER family of compact power supply units is particularly suitable for installation distributors and flat control panels. The power supply units are available with 24VDC output voltage in four performance classes and widths and with the special voltages 5, 12, 15, and 48VDC. Phoenix Contact STEP POWER high degree of efficiency and the low standby losses make for high power efficiency.

Phoenix Contact STEP POWER Power Supply

Phoenix Contact STEP POWER compact power supply units are particularly suitable for installation distributors and flat control panels. The power supply units feature a high degree of efficiency and low standby losses.
Learn more

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.