2866679

Phoenix Contact
651-2866679
2866679

Mfr.:

Description:
Power Supplies - DIN Rail Mount QUINT-PS/1AC/48DC/5A 48VDC 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
639,00 € 639,00 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
3-Phase / Three Phase
240 W
100 VAC to 240 VAC
1 Output
48 VDC
5 A
Industrial
124.46 mm (4.9 in)
60 mm (2.362 in)
130 mm (5.118 in)
QUINT-PS
Brand: Phoenix Contact
Isolation Voltage: 4 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: QUINT POWER
Part # Aliases: QUINT-PS/_1AC/48DC/_5 QUINTPS1AC48DC5
Unit Weight: 1,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

QUINT Power Supplies

Phoenix Contact QUINT power supplies provide maximum system availability using Selective Fuse Breaking (SFB) technology. Comprehensive diagnostics are provided through constant monitoring of the output voltage and output current. This preventive function monitoring visualizes critical operating states and indicates them to the controller before errors can occur. Phoenix Contact QUINT power supplies save more than 50% of space in the control cabinet.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Phoenix Contact Quint SFB Power Supplies

Phoenix Contact Quint SFB (selective fuse braking) power supplies provide up to six times the nominal output current rating for 12ms, so individual circuit protection can react to a fault condition and prevent the entire DC bus from collapsing. These supplies provide additional function monitoring, have a reduced footprint, wide temperature range, and international approvals.
Learn more