2866365

Phoenix Contact
651-2866365
2866365

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries QUINT-BAT/24DC/12AH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
24 VDC
4.3 in
231 mm
156 mm
QUINT-BAT
Brand: Phoenix Contact
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Pack
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: QUINT POWER
Part # Aliases: QUINT-BAT/24DC/12AH QUINTBAT24DC12AH
Unit Weight: 10,342 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8507208090
USHTS:
8507208091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Phoenix Contact QUINT DC Uninterruptable Power Supply & Batteries

The Phoenix Contact QUINT DC-UPS/24DC uninterruptible power supply features 24V DC nominal output voltage and a slow-blow internal input fuse. Output currents are available in 10A, 20A, or 40A. As small as 66mm width x 130mm height x 125mm depth, the Phoenix Contact QUINT DC-UPS/24DC power supply is DIN rail mountable and easily integrates with the QUINT series external batteries ranging from 3.4Ah - 12Ah.

Power Supplies & UPS

Phoenix Contact Power Supplies and UPS are a broad array of power products designed to meet basic, standard, and critical application needs. The different product families feature equivalent high operational reliability with a range of functionalities. Phoenix Contact Power Supplies and UPS products can be connected in parallel and can be used seamlessly in outdoor area control cabinets.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.