2865793

Phoenix Contact
651-2865793
2865793

Mfr.:

Description:
Signal Conditioners & Signal Converters MACX MCR-EX-SL- RPSSI-I-UP

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,90 € 381,90 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
Isolation Amplifier
1 Channel
Current
Current, Voltage
DIN Rail
19.2 VAC / VDC
253 VAC / VDC
Screw
Polyamide (PA)
MACX-MCR
Brand: Phoenix Contact
Height: 112.8 mm
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Tradename: INTERFACE Ex
Width: 17.5 mm
Part # Aliases: MACX_MCR-EX-SL-RPSSI-I-UP MACXMCREXSLRPSSIIUP
Unit Weight: 175,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.