2865515

Phoenix Contact
651-2865515
2865515

Mfr.:

Description:
Terminal Block Interface Modules MACX MCR-EX-SL-SD- 21-60-LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,70 € 192,70 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
1 Position
58 mA
25.1 V
24 AWG
14 AWG
Gray
Brand: Phoenix Contact
Connection Method: Screw
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 112.5 mm
Housing Material: Polyamide (PA)
Length: 114.5 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Ex
Width: 12.5 mm
Part # Aliases: MACX_MCR-EX-SL-SD-21-60-LP MACXMCREXSLSD2160LP
Unit Weight: 120,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.