2864464

Phoenix Contact
651-2864464
2864464

Mfr.:

Description:
Signal Conditioners & Signal Converters MCR-SL-S-16-SP 24

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
240,64 € 240,64 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
RoHS:  
REACH - SVHC:
MCR Contactor
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 99 mm
Length: 114.5 mm
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Analog
Width: 22.5 mm
Part # Aliases: MCR-SL-S-_16-SP-_24 MCRSLS16SP24
Unit Weight: 139,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538902000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
BRHTS:
85389010
ECCN:
EAR99