2856113

Phoenix Contact
651-2856113
2856113

Mfr.:

Description:
Surge Protection Accessories PT 1x2-BE BASE FOR PLUG PT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,48 € 58,48 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Surge Protection Accessories
RoHS:  
Base Element
2 Core Floating Signal
DIN Rail
37 VAC, 53 VDC
450 mA
- 40 C
+ 85 C
52 mm
17.7 mm
90 mm
PT
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Features: Protective circuit for 2-core floating signal circuit
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Termination Style: Screw
Tradename: MCR-PLUGTRAB PT
Part # Aliases: PT_1X2-BE PT1X2BE
Unit Weight: 49,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99