2839224

Phoenix Contact
651-2839224
2839224

Mfr.:

Description:
Surge Protection Accessories BASE ELEMENT FOR PT PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,78 € 105,78 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Surge Protection Accessories
RoHS:  
Base Element
2 Wire Floating Signal
DIN Rail
28 VAC, 40 VDC
450 mA
- 40 C
+ 85 C
89.8 mm
17.7 mm
90 mm
PT
Bulk
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Termination Style: Screw
Tradename: MCR-PLUGTRAB PT
Part # Aliases: PT_2X2+F-BE PT2X2+FBE
Unit Weight: 58,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Surge Protection Devices Measurement & Control

Phoenix Contact Surge Protection Devices for Measurement & Control Technology protect sensitive electronics against transients/surges due to parallel wiring in control cabinets. The Phoenix Contact Surge Protection Devices ensure excellent signal quality and reliable communication. Typical applications include process industry, water and wastewater, power and utility industry, and traffic signaling and transportation industry. All common signals are protected from analog and discrete signals to 2-wire through 6-wire technology such as temperature measurement or current loops.