2838898

Phoenix Contact
651-2838898
2838898

Mfr.:

Description:
Surge Protection Accessories VAL-MS/3+1-BE/FM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,44 € 168,44 €
154,92 € 1.549,20 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Surge Protection Accessories
RoHS:  
Base Element
VALVETRAB MS
DIN Rail
500 VAC
80 A
- 40 C
+ 80 C
71 mm
98.7 mm
Brand: Phoenix Contact
Product Type: Surge Protection Accessories
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Termination Style: Screw
Part # Aliases: VAL-MS/3+1-BE/FM VALMS3+1BEFM
Unit Weight: 232,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536303090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.