2835574

Phoenix Contact
651-2835574
2835574

Mfr.:

Description:
Signal Conditioners & Signal Converters PI-EX-NAM/TO

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Signal Conditioners & Signal Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Signal Isolator
DIN Rail (NS 35/7.5)
Polybutylene Terephthalate (PBT)
Brand: Phoenix Contact
Height: 147 mm
Length: 145 mm
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Ex
Width: 12.4 mm
Part # Aliases: PI-EX-NAM/TO PIEXNAMTO
Unit Weight: 90,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
CNHTS:
8543709990
CAHTS:
8538902000
USHTS:
8543709810
JPHTS:
853890000
BRHTS:
85389010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.