2834504

Phoenix Contact
651-2834504
2834504

Mfr.:

Description:
Industrial Relays PR1RSC3LV120AC/2X21 8A 120V AC DPDT SCRW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DIN Rail
Industrial Relays
Relay Module
Screw
DPDT (2 Form C)
8 A
Screw
Non-Latching
120 VAC
7 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
PR1
71 mm
16 mm
78.5 mm
Brand: Phoenix Contact
Current Rating: 8 A
Product Type: Industrial Relays
Factory Pack Quantity: 5
Subcategory: Relays
Tradename: INTERFACE Relay
Part # Aliases: PR1-RSC3-LV-120AC/2X21 PR1RSC3LV120AC2X21
Unit Weight: 65,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536419090
CAHTS:
8536490020
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.