2832933

Phoenix Contact
651-2832933
2832933

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH SF 6TX/2FX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
711,58 € 711,58 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet, Fiber Optic
18.5 V
30.2 V
0 C
+ 55 C
240 mA
135 mm x 115.3 mm x 30 mm
Brand: Phoenix Contact
Product Type: Unmanaged Ethernet Switches
Series: SF
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Part # Aliases: FL_SWITCH_SF_6TX/2FX FLSWITCHSF6TX2FX
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
MXHTS:
84718001
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

SFNB Basic Ethernet Switches

Phoenix Contact's SFNB Basic Ethernet Switches feature a narrow housing design making them suitable for universal remote use in control cabinets and junction boxes. The SFNB switches have five or eight ports, up to two of which are glass fiber ports provided in SC or ST format. The Phoenix Contact FL Switch SFN Unmanaged Ethernet Switch provides increased network performance and easy network expansion, while the fiber optic options extend the distance and electrical noise immunity.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.